LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT6106HS5#TRMPBF product image
  • LT6106HS5#TRMPBF thumbnail 1
  • LT6106HS5#TRMPBF thumbnail 2
  • LT6106HS5#TRMPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LT6106HS5#TRMPBFRoHS

Manufacturer
MPN
LT6106HS5#TRMPBF
LCSC Part #
C192068
Packaging
TSOT-23-5
Customer #
Key Attributes
36V Low Cost High Side Current Sense in a SOT-23
Datasheetpdf iconADI LT6106HS5#TRMPBF
In-Stock: 159
159 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.0334$ 5.03
10+$ 4.417$ 44.17
30+$ 3.5876$ 107.63
100+$ 3.2168$ 321.68
500+$ 3.0461$ 1523.05
1,000+$ 2.9696$ 2969.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingTSOT-23-5
Number of Channels1
Vcm - Common Mode Voltage36V
Vos - Input Offset Voltage150uV
Slew Rate-
Input Offset Current(Ios)1nA
Bandwidth200kHz
FeaturesHigh-side detection;External shunt;Analog output interface
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)-
Ib - Input Bias Current65nA
Output Current1mA
Noise density(eN)-
Input Offset Voltage Drift(Vos TC)1uV/℃
Quiescent Current65uA
Gain-
Differential Voltage-
Dual Supply-
Single Supply2.7V~36V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LT6106 is a versatile high side current sense amplifier. Design flexibility is provided by the excellent device characteristics: 250μV maximum offset and 40nA maximum input bias current. Gain for each device is set by two resistors and allows for accuracy better than 1%. The LT6106 monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. The low DC offset allows for monitoring very small sense voltages. As a result, a small valued shunt resistor can be used, which minimizes the power loss in the shunt. The wide 2.7V to 44V input voltage range, high accuracy and wide operating temperature range make the LT6106 ideal for automotive, industrial and power management applications. The very low power supply current of the LT6106 also makes it suitable for low power and battery operated applications.

Features

AI Translation
  • Gain Confgurable with Two Resistors
  • Low Offset Voltage: 250µV Maximum
  • Output Current: 1mA Maximum
  • Supply Range: 2.7V to 36V, 44V Absolute Maximum
  • Low Input Bias Current: 40nA Maximum
  • PSRR: 106dB Minimum
  • Low Supply Current: 65μA Typical, V⁺ = 12V
  • Operating Temperature Range: -40°C to 125°C
  • Low Profle (1mm) ThinSOT Package

Applications

AI Translation
  • Current Shunt Measurement
  • Battery Monitoring
  • Power Management
  • Motor Control
  • Lamp Monitoring
  • Overcurrent and Fault Detection