Anaren BD0810J50200AHF
| Manufacturer | |
| MPN | BD0810J50200AHF |
| LCSC Part # | C192014 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 14.5dB 5.9° 800MHz~1GHz 0.7dB 50Ω:200Ω 0805 Balun RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Balun | |
| Manufacturer | Anaren | |
| Packaging | 0805 | |
| Amplitude Balance (Max) | 0.6dB | |
| Return Loss(Min) | 14.5dB | |
| Phase Difference | 5.9° | |
| Frequency Range | 800MHz~1GHz | |
| Operating Temperature | -55℃~+85℃ | |
| Insertion Loss | 0.7dB | |
| Impedance - Unbalanced/Balanced | 50Ω:200Ω | |
| Common Mode Rejection Ratio(CMRR) | 24.6dB |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6749 | $ 0.67 |
| 10+ | $ 0.6612 | $ 6.61 |
| 30+ | $ 0.652 | $ 19.56 |
| 100+ | $ 0.6428 | $ 64.28 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504319000 |
| USHTS | 8504312000 |
| TARIC | 8504318090 |
| Type | Details |
|---|---|
| CAHTS | 8504310020 |
| BRHTS | 85043199 |
| INHTS | 85043100 |
| MXHTS | 8504.31.99 |



