NCE NCEP40T13GU
| Manufacturer |
NCE
Asian Brands |
| Mfr. Part # | NCEP40T13GU |
| LCSC Part # | C191993 |
| Package | DFN5X6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 130A DFN5X6-8L |
| Description | N-Channel 40V 130A 80W Surface Mount DFN5x6-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NCE | |
| Package | DFN5X6-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
5,739
5,739
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6378 | $ 0.64 |
10+ | $ 0.4904 | $ 4.90 |
30+ | $ 0.4263 | $ 12.79 |
100+ | $ 0.3478 | $ 34.78 |
500+ | $ 0.3141 | $ 157.05 |
1,000+ | $ 0.2917 | $ 291.70 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$