LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon IRS2005STRPBF product image
  • IRS2005STRPBF thumbnail 1
  • IRS2005STRPBF thumbnail 2
  • IRS2005STRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon IRS2005STRPBFRoHS

Manufacturer
MPN
IRS2005STRPBF
LCSC Part #
C191988
Packaging
SOIC-8
Customer #
Key Attributes
High and Low Side Driver
Datasheetpdf iconInfineon IRS2005STRPBF
In-Stock: 19,967
19,967 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.53$ 0.53
10+$ 0.4227$ 4.23
30+$ 0.3755$ 11.27
100+$ 0.3186$ 31.86
500+$ 0.2926$ 146.30
1,000+$ 0.2764$ 276.40
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerInfineon
PackagingSOIC-8
Input Logic Level - Low-
Low Level Delay Time160ns
High Level Delay Time150ns
Quiescent Current300uA
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply10V~20V
Driven ConfigurationHigh Side;Low Side
Current - Output Low(IOL)600mA
Rise Time70ns
Fall Time30ns
FeaturesUnder Voltage Protection;Interleaved conduction protection
Current - Output High(IOH)290mA
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The IRS2005 is a high voltage, high speed power MOSFET and IGBT driver with independent high and low side referenced output channels. Proprietary HVIC and latch immune CMOS technologies enable ruggedized monolithic construction. The logic input is compatible with standard CMOS or LSTTL output, down to 3.3V logic. The output drivers feature a high pulse current buffer stage designed for minimum driver cross-conduction. The floating channel can be used to drive an N-channel power MOSFET or IGBT in the high side configuration which operates up to 200V. Propagation delays are matched to simplify the HVIC’s use in high frequency applications.

Features

AI Translation
  • Gate drive supplies up to 20V per channel
  • Undervoltage lockout for VCC, VBS
  • 3.3 V, 5V, 15V input logic compatible
  • Tolerant to negative transient voltage
  • Designed for use with bootstrap power supplies
  • Matched propagation delays
  • Output in phase with the Inputs
  • -40°C to 125°C operating range
  • RoHS compliant

Applications

AI Translation
  • Appliance motor drives
  • Servo drives
  • Micro inverter drives
  • General purpose three phase inverters