Knowles 1808J1K00271FFR
| Manufacturer | |
| MPN | 1808J1K00271FFR |
| LCSC Part # | C1919743 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 270pF C0G ±1% 1kV 1808 Ceramic Capacitors |
| Datasheet | Knowles 1808J1K00271FFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.976 | $ 2.98 |
| 200+ | $ 1.1527 | $ 230.54 |
| 500+ | $ 1.1115 | $ 555.75 |
| 1,000+ | $ 1.0908 | $ 1090.80 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 1kV |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1808C271FZGAC7800 | KEMET | 1808 | 0 | $ 0.7991 | ||
| 1808J1K00271FCR | Knowles | 1808 | 0 | $ 1.9556 | ||
| 1808J1K00271FFT | Knowles | 1808 | 0 | $ 1.2268 | ||
| 1808Y1K00271FFT | Knowles | 1808 | 0 | $ 1.2299 | ||
| 1808Y1K00271FCT | Knowles | 1808 | 0 | $ 0.629 | ||
| 1808J1K20271FCR | Knowles | 1808 | 0 | $ 1.7658 | ||
| 1808J1K50271FCT | Knowles | 1808 | 0 | $ 0.5323 | ||
| 1808J2K00271FCT | Knowles | 1808 | 0 | $ 0.5276 | ||
| 1808J2K00271FCR | Knowles | 1808 | 0 | $ 2.2828 | ||
| 1808Y2K00271FCR | Knowles | 1808 | 0 | $ 2.3523 | ||
| 1808Y2K00271FCT | Knowles | 1808 | 0 | $ 0.6165 | ||
| 1808Y1K00271KCT | Knowles | 1808 | 0 | $ 0.185 | ||
| 1808J1K00271GCT | Knowles | 1808 | 0 | $ 0.2668 | ||
| HC1808CG271J102 | Meritek | 1808 | 0 | $ 0.3729 | ||
| VJ1808A271KXGAT | VISHAY | 1808 | 0 | $ 0.2851 | ||
| VJ1808A271KBGAT4X | VISHAY | 1808 | 0 | $ 0.4333 | ||
| 1808N271G102CT | Walsin | 1808 | 0 | $ 0.142 | ||
| 1808N271J102CT | Walsin | 1808 | 0 | $ 0.0625 | ||
| 1808N271K102CT | Walsin | 1808 | 0 | $ 0.0625 | ||
| 1808J1K20271JCT | Knowles | 1808 | 0 | $ 0.166 |

