AnBon SS210-A
| Manufacturer | AnBonAsian Brands |
| MPN | SS210-A |
| LCSC Part # | C19195864 |
| Packaging | SMA |
| Customer # | |
| Key Attributes | 1 Independent 100V 850mV@2A 2A SMA Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating, suitable for SMT applications
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief structure, compatible with automated assembly
- High forward surge current capability
- High-temperature soldering guaranteed: terminals withstand 250℃ for 10 seconds
- Compliant with EU RoHS Directive 2011/65/EU
- Halogen-free compliant
In-Stock: 4,880
4,880 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0356$ 0.0339 | $ 0.68 |
| 200+ | $ 0.0279$ 0.0266 | $ 5.32 |
| 600+ | $ 0.0237$ 0.0226 | $ 13.56 |
| 5,000+ | $ 0.0212$ 0.0202 | $ 101.00 |
| 10,000+ | $ 0.019$ 0.0181 | $ 181.00 |
| 20,000+ | $ 0.0178$ 0.0170 | $ 340.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | AnBon | |
| Packaging | SMA | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Voltage - Forward(Vf@If) | 850mV@2A | |
| Reverse Leakage Current (Ir) | 100uA | |
| Non-Repetitive Peak Forward Surge Current | 50A | |
| Current - Rectified | 2A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating, suitable for SMT applications
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief structure, compatible with automated assembly
- High forward surge current capability
- High-temperature soldering guaranteed: terminals withstand 250℃ for 10 seconds
- Compliant with EU RoHS Directive 2011/65/EU
- Halogen-free compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



