YONGNENG YX208LZ-S-112H
| Manufacturer | YONGNENGAsian Brands |
| MPN | YX208LZ-S-112H |
| LCSC Part # | C19193899 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | General-purpose power relay |
| Datasheet | YONGNENG YX208LZ-S-112H |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | YONGNENG | |
| Packaging | DIP-8 | |
| Number of Pins | 8 | |
| Contact Resistance | 100mΩ | |
| Operating Temperature | -40℃~+105℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 360Ω | |
| Switching Current(Max) | 20A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Coil Rated Power | 540mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | YONGNENG | |
| Packaging | DIP-8 | |
| Number of Pins | 8 | |
| Contact Resistance | 100mΩ | |
| Operating Temperature | -40℃~+105℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC;30V@DC |
| Type | Description | |
|---|---|---|
| Coil Resistance | 360Ω | |
| Switching Current(Max) | 20A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Coil Rated Power | 540mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High contact capacity: 16A contact switching capability
- Low profile: 15.4mm
- High dielectric strength: 5KV (between coil and contacts)
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.1517 | $ 2.15 |
| 10+ | $ 1.8527 | $ 18.53 |
| 50+ | $ 1.4585 | $ 72.93 |
| 100+ | $ 1.2664 | $ 126.64 |
| 500+ | $ 1.1793 | $ 589.65 |
| 1,000+ | $ 1.1416 | $ 1141.60 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | YONGNENG | |
| Packaging | DIP-8 | |
| Number of Pins | 8 | |
| Contact Resistance | 100mΩ | |
| Operating Temperature | -40℃~+105℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC;30V@DC | |
| Coil Resistance | 360Ω | |
| Switching Current(Max) | 20A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Coil Rated Power | 540mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | YONGNENG | |
| Packaging | DIP-8 | |
| Number of Pins | 8 | |
| Contact Resistance | 100mΩ | |
| Operating Temperature | -40℃~+105℃ | |
| Coil Voltage | 12V | |
| Switching Voltage(Max) | 277V@AC;30V@DC |
| Type | Description | |
|---|---|---|
| Coil Resistance | 360Ω | |
| Switching Current(Max) | 20A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Coil Rated Power | 540mW | |
| Contact Rating | 16A@250VAC | |
| Contact Material | Silver Alloy | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High contact capacity: 16A contact switching capability
- Low profile: 15.4mm
- High dielectric strength: 5KV (between coil and contacts)
C19193899 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



