YONGNENG YX208LZ-S-112DM
| Manufacturer |
YONGNENG
Asian Brands |
| Mfr. Part # | YX208LZ-S-112DM |
| LCSC Part # | C19193897 |
| Package | DIP-6 |
| Customer # | |
| Key Attributes | General-purpose power relay |
| Description | Power Relay 1 Form A: 1A (SPST-NO) 12V Coil DIP-6 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | YONGNENG | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
9 
9
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2505 $ 1.1880 | $ 1.19 |
10+ | $ 1.0345 $ 0.9828 | $ 9.83 |
50+ | $ 0.9156 $ 0.8699 | $ 43.50 |
100+ | $ 0.781 $ 0.7420 | $ 74.20 |
500+ | $ 0.7215 $ 0.6855 | $ 342.75 |
1,000+ | $ 0.6949 $ 0.6602 | $ 660.20 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$