RENESAS R9A07G043U11GBG#AC0
| Manufacturer | |
| MPN | R9A07G043U11GBG#AC0 |
| LCSC Part # | C19193835 |
| Packaging | FBGA-361(13x13) |
| Customer # | |
| Key Attributes | FBGA-361(13x13) Microprocessors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microprocessors | |
| Manufacturer | RENESAS | |
| Packaging | FBGA-361(13x13) | |
| Features | Power-on reset (POR);Watchdog reset;Hardware ECC check;Hardware parity check;Built-in general-purpose timer;Infrared remote control | |
| CPU Maximum Speed | 200MHz;1GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 119 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 198
198 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 10.1088 | $ 10.11 |
| 10+ | $ 9.9685 | $ 99.69 |
| 30+ | $ 9.7242 | $ 291.73 |
| 119+ | $ 9.5114 | $ 1131.86 |
Standard Packaging119/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



