Lian Xin Technology XDFH-0254-2*14P
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XDFH-0254-2*14P |
| LCSC Part # | C19193813 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH 28POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Lian Xin Technology | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x14P | |
| Voltage Rating | 500V | |
| Number of Rows | 2 | |
| working temperature | -45℃~+105℃ | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 14 | |
| Current Rating | 3A | |
| Contact Material | Copper | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 759
759 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6384 | $ 0.64 |
| 10+ | $ 0.5081 | $ 5.08 |
| 30+ | $ 0.443 | $ 13.29 |
| 120+ | $ 0.3795 | $ 45.54 |
| 480+ | $ 0.3404 | $ 163.39 |
| 960+ | $ 0.3209 | $ 308.06 |
Standard Packaging120/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Lian Xin Technology | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x14P | |
| Voltage Rating | 500V | |
| Number of Rows | 2 | |
| working temperature | -45℃~+105℃ | |
| Connector Type | IDC Header | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Number of PINs Per Row | 14 | |
| Current Rating | 3A | |
| Contact Material | Copper | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 120 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



