Lian Xin Technology XDFH-0254-2*4P
| Manufacturer | Lian Xin TechnologyAsian Brands |
| MPN | XDFH-0254-2*4P |
| LCSC Part # | C19193806 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC HEADER TH 8POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Lian Xin Technology | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x4P | |
| Voltage Rating | 500V | |
| Number of Rows | 2 | |
| working temperature | -45℃~+105℃ | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 4 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Contact Material | Copper | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 975
975 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1809 | $ 0.90 |
| 50+ | $ 0.1421 | $ 7.11 |
| 300+ | $ 0.1254 | $ 37.62 |
| 600+ | $ 0.1046 | $ 62.76 |
| 2,400+ | $ 0.0954 | $ 228.96 |
| 6,000+ | $ 0.0898 | $ 538.80 |
Standard Packaging300/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Lian Xin Technology | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions or Pins | 2x4P | |
| Voltage Rating | 500V | |
| Number of Rows | 2 | |
| working temperature | -45℃~+105℃ | |
| Connector Type | IDC Header | |
| Number of PINs Per Row | 4 | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Contact Material | Copper | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



