JUXING MMBTA05
| Manufacturer |
JUXING
Asian Brands |
| Mfr. Part # | MMBTA05 |
| LCSC Part # | C19193796 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 500mA SOT-23 |
| Description | Bipolar (BJT) Transistor NPN 60V 500mA 100MHz 300mW Surface Mount SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JUXING | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0372 $ 0.0354 | $ 0.71 |
200+ | $ 0.0291 $ 0.0277 | $ 5.54 |
600+ | $ 0.0246 $ 0.0234 | $ 14.04 |
3,000+ | $ 0.0215 $ 0.0205 | $ 61.50 |
9,000+ | $ 0.0191 $ 0.0182 | $ 163.80 |
21,000+ | $ 0.0178 $ 0.0170 | $ 357.00 |
Standard Packaging 3000/Full
Reel | ||