JUXING SL20100DS
| Manufacturer | JUXINGAsian Brands |
| MPN | SL20100DS |
| LCSC Part # | C19193778 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | TO-252 | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 600mV@20A | |
| Reverse Leakage Current (Ir) | 650uA | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Reverse voltage -100 volts, forward current -20.0 amperes
Features
AI Translation
- Low power dissipation, high efficiency
- Low forward voltage drop
- High surge capability
- Guaranteed high-temperature soldering
- Mounting position: any
In-Stock: 2,380
2,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3492$ 0.3318 | $ 1.66 |
| 50+ | $ 0.2718$ 0.2583 | $ 12.92 |
| 150+ | $ 0.2386$ 0.2267 | $ 34.01 |
| 500+ | $ 0.1971$ 0.1873 | $ 93.65 |
| 3,000+ | $ 0.191$ 0.1815 | $ 544.50 |
| 6,000+ | $ 0.1799$ 0.1710 | $ 1026.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | JUXING | |
| Packaging | TO-252 | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 600mV@20A | |
| Reverse Leakage Current (Ir) | 650uA | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Reverse voltage -100 volts, forward current -20.0 amperes
Features
AI Translation
- Low power dissipation, high efficiency
- Low forward voltage drop
- High surge capability
- Guaranteed high-temperature soldering
- Mounting position: any
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



