LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
JSMSEMI AON7400-JSM product image
  • AON7400-JSM thumbnail 1
  • AON7400-JSM thumbnail 2
  • AON7400-JSM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JSMSEMI AON7400-JSMRoHS

Manufacturer
JSMSEMIAsian Brands
MPN
AON7400-JSM
LCSC Part #
C19193745
Packaging
DFN-8L(3x3)
Customer #
Key Attributes
MOSFET N-CH 30V 40A DFN-8L(3x3)
Datasheetpdf iconJSMSEMI AON7400-JSM
In-Stock: 4,875
4,875 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.152$ 0.1216$ 0.61
50+$ 0.1219$ 0.0976$ 4.88
150+$ 0.1069$ 0.0856$ 12.84
500+$ 0.0956$ 0.0765$ 38.25
2,500+$ 0.0866$ 0.0693$ 173.25
5,000+$ 0.082$ 0.0656$ 328.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerJSMSEMI
PackagingDFN-8L(3x3)
Drain to Source Voltage30V
Current - Continuous Drain(Id)40A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation24W
Reverse Transfer Capacitance (Crss@Vds)104pF
RDS(on)9mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)888pF
Gate Charge(Qg)21nC@10V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • 30V/40A
  • RDS(ON)=7mΩ(Typ.) @ VGS =10V
  • RDS(ON)=9mΩ(Typ.) @ VGS =4.5V
  • Avalanche Rated
  • Reliable and Rugged
  • Lead Free and Green Devices Available (RoHS Compliant)

Applications

AI Translation
  • Power Management in Notebook Computer, Portable Equipment and Battery Powered Systems.