JSMSEMI IRF250P224-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | IRF250P224-JSM |
| LCSC Part # | C19193735 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | MOSFET N-CH 250V 130A TO-247 |
| Description | N-Channel 250V 130A 700W Through Hole TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSMSEMI | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.4987 $ 2.9739 | $ 2.97 |
10+ | $ 2.9905 $ 2.5420 | $ 25.42 |
30+ | $ 2.6891 $ 2.2858 | $ 68.57 |
90+ | $ 2.3845 $ 2.0269 | $ 182.42 |
450+ | $ 2.2425 $ 1.9062 | $ 857.79 |
900+ | $ 2.1794 $ 1.8525 | $ 1667.25 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$