Ymin VKMD1001J470MVTM
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | VKMD1001J470MVTM |
| LCSC Part # | C19193632 |
| Package | SMD,D8xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 63V SMD |
| Description | 47uF 63V ±20% SMD,D8xL10mm Aluminum Electrolytic Capacitors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D8xL10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.131 | $ 0.66 |
50+ | $ 0.1035 | $ 5.18 |
150+ | $ 0.0898 | $ 13.47 |
500+ | $ 0.0795 | $ 39.75 |
2,500+ | $ 0.0713 | $ 178.25 |
5,000+ | $ 0.0672 | $ 336.00 |
Standard Packaging 500/Full
Reel | ||