HGSEMI MAX3491AEIM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | MAX3491AEIM/TR |
| LCSC Part # | C19193532 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 3.3V RS485 Transceiver with Hot Swap, Fail-Safe, and +16kV ESD Protection |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Type | Transceiver | |
| Voltage - Supply | 3.15V~3.45V | |
| Data Rate | 16Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Enable shutdown;Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
+3.3V powered RS-485/RS-422 transceiver with ±16kV ESD protection. Features a failsafe circuit that drives the receiver output to a logic high when the receiver inputs are open or shorted, or when all drivers connected to a terminated bus are disabled. The complete family supports hot-swap capability, eliminating glitches on the bus during power-up or hot insertion. Driver slew rate is unlimited, enabling data rates up to 16Mbps. Designed for full-duplex communication. All devices feature 1/8 unit load receiver input impedance, allowing up to 256 transceivers on the bus. High-speed RS-485/RS-422 transceivers include one driver and one receiver. These devices incorporate a failsafe circuit. Hot-swap capability supports hot insertion without causing data transmission errors. Unlimited driver slew rate enables data rates up to 16Mbps; all devices operate from a single +3.3V supply. The driver features output short-circuit current limiting. A thermal shutdown circuit protects the driver from excessive power dissipation. Upon entering thermal shutdown, the driver outputs are placed in a high-impedance state.
Features
- True fail-safe receiver
- Low-power shutdown mode
- DE and RE with hot-swap input structure
- +3.3V supply voltage
- Supports up to 256 transceivers on the bus
- Data rate up to 16Mbps
- I/O ports with enhanced ESD protection (±16kV IEC 61000-4-2 model)
Applications
- RS-422/RS-485 communication
- Digital electric/water meters
- Industrial control
- Industrial embedded computers and peripherals
- Security surveillance systems
- Routers and switches
- Instrumentation
- Level shifting
- EMI-sensitive transceiver applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8249 | $ 0.82 |
| 10+ | $ 0.7424 | $ 7.42 |
| 30+ | $ 0.6964 | $ 20.89 |
| 100+ | $ 0.6457 | $ 64.57 |
| 500+ | $ 0.6219 | $ 310.95 |
| 1,000+ | $ 0.6108 | $ 610.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Type | Transceiver | |
| Voltage - Supply | 3.15V~3.45V | |
| Data Rate | 16Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex | |
| Features | Enable shutdown;Hot-swap protection;Overcurrent Protection;Low-power mode;Thermal shutdown protection | |
| Number of Receivers | 1 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
+3.3V powered RS-485/RS-422 transceiver with ±16kV ESD protection. Features a failsafe circuit that drives the receiver output to a logic high when the receiver inputs are open or shorted, or when all drivers connected to a terminated bus are disabled. The complete family supports hot-swap capability, eliminating glitches on the bus during power-up or hot insertion. Driver slew rate is unlimited, enabling data rates up to 16Mbps. Designed for full-duplex communication. All devices feature 1/8 unit load receiver input impedance, allowing up to 256 transceivers on the bus. High-speed RS-485/RS-422 transceivers include one driver and one receiver. These devices incorporate a failsafe circuit. Hot-swap capability supports hot insertion without causing data transmission errors. Unlimited driver slew rate enables data rates up to 16Mbps; all devices operate from a single +3.3V supply. The driver features output short-circuit current limiting. A thermal shutdown circuit protects the driver from excessive power dissipation. Upon entering thermal shutdown, the driver outputs are placed in a high-impedance state.
Features
- True fail-safe receiver
- Low-power shutdown mode
- DE and RE with hot-swap input structure
- +3.3V supply voltage
- Supports up to 256 transceivers on the bus
- Data rate up to 16Mbps
- I/O ports with enhanced ESD protection (±16kV IEC 61000-4-2 model)
Applications
- RS-422/RS-485 communication
- Digital electric/water meters
- Industrial control
- Industrial embedded computers and peripherals
- Security surveillance systems
- Routers and switches
- Instrumentation
- Level shifting
- EMI-sensitive transceiver applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



