HGSEMI HG74HC00MT/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG74HC00MT/TR |
| LCSC Part # | C19193514 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | Quad 2-Input NAND Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Logic Family | 74HC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4;2 | |
| Propagation Delay | 115ns@2V,50pF;23ns@4.5V,50pF;20ns@6V,50pF | |
| Output Logic Level - Low | 100mV;330mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,915
1,915 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1101 | $ 0.55 |
| 50+ | $ 0.0871 | $ 4.36 |
| 150+ | $ 0.0755 | $ 11.33 |
| 500+ | $ 0.0669 | $ 33.45 |
| 2,500+ | $ 0.06 | $ 150.00 |
| 5,000+ | $ 0.0565 | $ 282.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | TSSOP-14 | |
| Features | - | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Logic Family | 74HC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V | |
| Quiescent Current(Iq) | 20uA | |
| Voltage - Supply | 2V~6V | |
| Number of Channels | 4;2 | |
| Propagation Delay | 115ns@2V,50pF;23ns@4.5V,50pF;20ns@6V,50pF | |
| Output Logic Level - Low | 100mV;330mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



