HGSEMI HG74HC164N
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG74HC164N |
| LCSC Part # | C19193511 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | 8-bit register with two-wire input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC Series | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 24ns@5V,16pF;18ns@5V,16pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HG74HC164 is an 8-bit shift register with two-line input, designed using high-speed CMOS process technology. The register is constructed from master-slave D-type flip-flops, offering high noise immunity and interference rejection. On the rising edge of the clock, the 8-bit binary data shifts one position to the right. It features a clear input for easy output data reset. The shift register also supports multi-stage cascade expansion as needed.
Features
- Low input current: ≤1uA
- Low quiescent current: Icc ≤ 5.0μA @ VCC=6V
- Wide operating voltage range: 2.0V ~ 6.0V
- Propagation delay time: 20ns (typical)
- Compound enable inputs for easy multi-stage expansion
- Package types: DIP-14, SOP-14, TSSOP-14
Applications
- 8-bit decoder or expansion
- Automation engineering control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1546 | $ 0.77 |
| 50+ | $ 0.1215 | $ 6.08 |
| 150+ | $ 0.1072 | $ 16.08 |
| 500+ | $ 0.0895 | $ 44.75 |
| 2,000+ | $ 0.0816 | $ 163.20 |
| 5,000+ | $ 0.0768 | $ 384.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-14 | |
| Operating temperature | -40℃~+85℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | 74HC Series | |
| Number of Elements | - | |
| Output Current | 25mA | |
| Features | Asynchronous clear function | |
| Propagation Delay | 24ns@5V,16pF;18ns@5V,16pF | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HG74HC164 is an 8-bit shift register with two-line input, designed using high-speed CMOS process technology. The register is constructed from master-slave D-type flip-flops, offering high noise immunity and interference rejection. On the rising edge of the clock, the 8-bit binary data shifts one position to the right. It features a clear input for easy output data reset. The shift register also supports multi-stage cascade expansion as needed.
Features
- Low input current: ≤1uA
- Low quiescent current: Icc ≤ 5.0μA @ VCC=6V
- Wide operating voltage range: 2.0V ~ 6.0V
- Propagation delay time: 20ns (typical)
- Compound enable inputs for easy multi-stage expansion
- Package types: DIP-14, SOP-14, TSSOP-14
Applications
- 8-bit decoder or expansion
- Automation engineering control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



