HGSEMI ICL8038M/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | ICL8038M/TR |
| LCSC Part # | C19193495 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Precision Waveform Generator/Voltage Controlled Oscillator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Harmonics | - | |
| Voltage - Supply | 10V~30V | |
| frequency range | - | |
| phase noise | - | |
| operating temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Harmonics | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| frequency range | - | |
| phase noise | - | |
| operating temperature | 0℃~+70℃ |
Introduction
The ICL8038 waveform generator is a monolithic integrated circuit capable of producing high-accuracy sine, square, triangular, sawtooth, and pulse waveforms with a minimum number of external components. The frequency (or repetition rate) can be selected over a range of 0.001Hz to 300kHz and beyond using external resistors or capacitors, and frequency modulation and sweep can be achieved via an external voltage. The ICL8038 is fabricated using advanced monolithic technology with Schottky barrier diodes and thin-film resistors, and its outputs remain stable over a wide temperature range and supply voltage variations. These devices can interface with phase-locked loop circuits to reduce temperature drift to less than 250ppm/°C.
Features
- Low temperature drift: 250ppm/°C
- Low distortion: 1% (sine wave output)
- High linearity: 0.1% (triangle wave output)
- Wide frequency range: 0.001Hz to 300kHz
- Variable duty cycle: 2% to 98%
- High-level output: TTL to 28V
- Simultaneous sine wave, square wave, and triangle wave outputs
- Easy to use — minimal external components required
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1427 | $ 1.14 |
| 10+ | $ 0.9444 | $ 9.44 |
| 30+ | $ 0.8339 | $ 25.02 |
| 100+ | $ 0.7103 | $ 71.03 |
| 500+ | $ 0.6567 | $ 328.35 |
| 1,000+ | $ 0.6307 | $ 630.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Harmonics | - | |
| Voltage - Supply | 10V~30V | |
| frequency range | - | |
| phase noise | - | |
| operating temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/VCOs (Voltage Controlled Oscillators) | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Harmonics | - |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 10V~30V | |
| frequency range | - | |
| phase noise | - | |
| operating temperature | 0℃~+70℃ |
Introduction
The ICL8038 waveform generator is a monolithic integrated circuit capable of producing high-accuracy sine, square, triangular, sawtooth, and pulse waveforms with a minimum number of external components. The frequency (or repetition rate) can be selected over a range of 0.001Hz to 300kHz and beyond using external resistors or capacitors, and frequency modulation and sweep can be achieved via an external voltage. The ICL8038 is fabricated using advanced monolithic technology with Schottky barrier diodes and thin-film resistors, and its outputs remain stable over a wide temperature range and supply voltage variations. These devices can interface with phase-locked loop circuits to reduce temperature drift to less than 250ppm/°C.
Features
- Low temperature drift: 250ppm/°C
- Low distortion: 1% (sine wave output)
- High linearity: 0.1% (triangle wave output)
- Wide frequency range: 0.001Hz to 300kHz
- Variable duty cycle: 2% to 98%
- High-level output: TTL to 28V
- Simultaneous sine wave, square wave, and triangle wave outputs
- Easy to use — minimal external components required
C19193495 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |



