HGSEMI MC34063BM/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | MC34063BM/TR |
| LCSC Part # | C19193493 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MC34063B is a 3V to 40V input voltage range switching regulator control chip |
| Description | 1 SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,340 
2,340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1157 | $ 0.58 |
50+ | $ 0.0914 | $ 4.57 |
150+ | $ 0.0793 | $ 11.90 |
500+ | $ 0.0702 | $ 35.10 |
2,500+ | $ 0.063 | $ 157.50 |
5,000+ | $ 0.0593 | $ 296.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$