HGSEMI TL431IM5/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TL431IM5/TR |
| LCSC Part # | C19193487 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Precision Programmable Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 700uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431 and TL432 devices are three-terminal adjustable shunt regulators. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices feature a typical output impedance of 0.2Ω. The active output circuit provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, including on-board regulation, adjustable power supplies, and switching power supplies. The TL432 device offers identical functionality and electrical characteristics to the TL431, but with a different package pinout. Both the TL431 and TL432 are available in three grades — B, A, and standard — with initial tolerances of 0.5%, 1%, and 2% at 25°C, respectively. In addition, low output temperature drift ensures excellent stability across the entire temperature range. TL43xxC devices operate over a temperature range of 0°C to 70°C. TL43xxI devices operate over a temperature range of -40°C to 85°C.
Features
- Reference voltage tolerance at 25°C: 0.5% (Grade B) - 1% (Grade A) - 2% (Standard Grade)
- Adjustable output voltage: Vref to 36V
- Operating range: -40°C to 85°C
- Typical temperature drift (TL43xB): 6mV (Grade C temperature)
- Low output noise
- Typical output impedance: 0.2Ω
- Sink current capability: 1mA to 100mA
Applications
- Adjustable voltage and current reference
- Secondary-side regulation in flyback SMPS
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0761 | $ 0.38 |
| 50+ | $ 0.0602 | $ 3.01 |
| 150+ | $ 0.0522 | $ 7.83 |
| 500+ | $ 0.0462 | $ 23.10 |
| 3,000+ | $ 0.0414 | $ 124.20 |
| 6,000+ | $ 0.0391 | $ 234.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-5 | |
| Quiescent Current | - | |
| Output Voltage | 2.5V~36V | |
| Tolerance | ±1% | |
| Voltage - Supply | 2.5V~36V | |
| Minimum Cathode Current for Regulation | 700uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL431 and TL432 devices are three-terminal adjustable shunt regulators. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V using two external resistors. These devices feature a typical output impedance of 0.2Ω. The active output circuit provides a very sharp turn-on characteristic, making these devices excellent replacements for Zener diodes in many applications, including on-board regulation, adjustable power supplies, and switching power supplies. The TL432 device offers identical functionality and electrical characteristics to the TL431, but with a different package pinout. Both the TL431 and TL432 are available in three grades — B, A, and standard — with initial tolerances of 0.5%, 1%, and 2% at 25°C, respectively. In addition, low output temperature drift ensures excellent stability across the entire temperature range. TL43xxC devices operate over a temperature range of 0°C to 70°C. TL43xxI devices operate over a temperature range of -40°C to 85°C.
Features
- Reference voltage tolerance at 25°C: 0.5% (Grade B) - 1% (Grade A) - 2% (Standard Grade)
- Adjustable output voltage: Vref to 36V
- Operating range: -40°C to 85°C
- Typical temperature drift (TL43xB): 6mV (Grade C temperature)
- Low output noise
- Typical output impedance: 0.2Ω
- Sink current capability: 1mA to 100mA
Applications
- Adjustable voltage and current reference
- Secondary-side regulation in flyback SMPS
- Zener diode replacement
- Voltage monitoring
- Comparator with integrated reference
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



