HGSEMI AT24C512CM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | AT24C512CM/TR |
| LCSC Part # | C19193470 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 512-Kbit I2C-compatible Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 512Kbit | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C512C is a 512-Kbit I²C-compatible Serial EEPROM (Electrically Erasable Programmable Memory) device. The device is designed to operate in a supply voltage range of 1.7V to 5.5V with a maximum of 1MHz transfer rate. The operating temperature range is from -40℃ to +105℃. The device incorporates a Write Protection pin used for hardware Write Protection on the whole memory array. The Serial EEPROM memory is organized as 512 pages of 128 bytes each, totaling 65536 * 8 bits. The device offers an additional 128-byte Identification Page for users to store sensitive application parameters. This page can be permanently locked in Read-only mode after the application data is written into the Identification Page. The AT24C512C also offers a separate memory block containing a factory programmed 128-bit Unique ID. This block is in Read-only mode and can be accessed to by sending a specific Read command. The AT24C512C is delivered in Lead-free green packages: SOP, TSSOP, DIP, MSOP and DFN
Features
- Supply Voltage Range: 1.7V to 5.5V
- 2-wire Serial Interface I²C Compatible - 400kHz and High Speed 1MHz Transfer Rate Compatibility
- Byte and Page (up to 128 Bytes) Write Mode - Partial Page Write Allowed
- Self-timed Write Cycle (3ms Maximum)
- Hardware Write Protection on the Whole Memory Array
- Additional 128-byte Write Lockable Page and 128-bit Unique ID
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Low Operating Current
- Write Current: 1mA (Maximum)
- Read Current: 0.5mA (Maximum)
- Standby Current: 1μA (Maximum)
- High Reliability
- Endurance: 2,000,000 Write Cycles
- Data Retention: 200 Years
- ESD Protection (Human Body Model): 6000V
- Operating Temperature Range: -40℃ to +105℃
- Green Packaging Options (RoHS Compliant, Pb/Halogen-free) SOP, TSSOP, DFN, MSOP, DIP
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3631 | $ 1.82 |
| 50+ | $ 0.2853 | $ 14.27 |
| 150+ | $ 0.2519 | $ 37.79 |
| 500+ | $ 0.2103 | $ 105.15 |
| 2,500+ | $ 0.1887 | $ 471.75 |
| 5,000+ | $ 0.1776 | $ 888.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 512Kbit | |
| Operating temperature | -40℃~+105℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 3ms | |
| Write Cycle Endurance | 2,000,000 Cycles | |
| Interface | I2C |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AT24C512C is a 512-Kbit I²C-compatible Serial EEPROM (Electrically Erasable Programmable Memory) device. The device is designed to operate in a supply voltage range of 1.7V to 5.5V with a maximum of 1MHz transfer rate. The operating temperature range is from -40℃ to +105℃. The device incorporates a Write Protection pin used for hardware Write Protection on the whole memory array. The Serial EEPROM memory is organized as 512 pages of 128 bytes each, totaling 65536 * 8 bits. The device offers an additional 128-byte Identification Page for users to store sensitive application parameters. This page can be permanently locked in Read-only mode after the application data is written into the Identification Page. The AT24C512C also offers a separate memory block containing a factory programmed 128-bit Unique ID. This block is in Read-only mode and can be accessed to by sending a specific Read command. The AT24C512C is delivered in Lead-free green packages: SOP, TSSOP, DIP, MSOP and DFN
Features
- Supply Voltage Range: 1.7V to 5.5V
- 2-wire Serial Interface I²C Compatible - 400kHz and High Speed 1MHz Transfer Rate Compatibility
- Byte and Page (up to 128 Bytes) Write Mode - Partial Page Write Allowed
- Self-timed Write Cycle (3ms Maximum)
- Hardware Write Protection on the Whole Memory Array
- Additional 128-byte Write Lockable Page and 128-bit Unique ID
- Schmitt Trigger, Filtered Inputs for Noise Suppression
- Low Operating Current
- Write Current: 1mA (Maximum)
- Read Current: 0.5mA (Maximum)
- Standby Current: 1μA (Maximum)
- High Reliability
- Endurance: 2,000,000 Write Cycles
- Data Retention: 200 Years
- ESD Protection (Human Body Model): 6000V
- Operating Temperature Range: -40℃ to +105℃
- Green Packaging Options (RoHS Compliant, Pb/Halogen-free) SOP, TSSOP, DFN, MSOP, DIP
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



