HGSEMI LM2940CT-5.0
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM2940CT-5.0 |
| LCSC Part # | C19193457 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | 1A LDO regulator circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-220-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+105℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 26V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Input overvoltage protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 483
483 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4548 | $ 0.45 |
| 10+ | $ 0.358 | $ 3.58 |
| 50+ | $ 0.3161 | $ 15.81 |
| 100+ | $ 0.2629 | $ 26.29 |
| 500+ | $ 0.2403 | $ 120.15 |
| 1,000+ | $ 0.2258 | $ 225.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | TO-220-3 | |
| Output Voltage | 5V | |
| Number of Outputs | 1 | |
| Operating Temperature | 0℃~+105℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 26V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Reverse polarity voltage protection;Short Circuit Protection;Thermal shutdown;Input overvoltage protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



