HGSEMI UC2843BM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | UC2843BM/TR |
| LCSC Part # | C19193446 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Current-mode PWM controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz~500kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~30V | |
| Topology | - | |
| Features | Under-voltage lockout;Slope compensation;Over Current Protection;Under Voltage Protection | |
| Output Voltage | 0V~28V | |
| Duty Cycle(Max) | 96% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UC2843B is a high-performance fixed-frequency current-mode controller designed for isolated or DC-DC converter applications, offering designers a cost-effective solution requiring minimal external components. The circuit incorporates an undervoltage lockout module with a startup current of less than 0.5mA. A trimmed precision reference voltage providing high accuracy is connected to the error amplifier input. Additional internal modules include logic circuitry for latched operation, current limiting, and a PWM comparator designed to drive a high-current totem-pole output. The output architecture is suitable for driving N-channel MOSFETs, with the output held low during shutdown.
Features
- Optimized for isolated or DC/DC converters
- Low startup current (less than 0.5mA)
- Automatic feed-forward compensation
- Cycle-by-cycle current limiting
- Enhanced load transient response
- UVLO with hysteresis
- Double-pulse suppression
- High-current totem-pole output
- Internal trimmed bandgap reference
- Operating frequency up to 500kHz
Applications
- Power converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1522 | $ 0.76 |
| 50+ | $ 0.1317 | $ 6.59 |
| 150+ | $ 0.1229 | $ 18.44 |
| 500+ | $ 0.1119 | $ 55.95 |
| 2,500+ | $ 0.1104 | $ 276.00 |
| 5,000+ | $ 0.1075 | $ 537.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz~500kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 1W | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~30V | |
| Topology | - | |
| Features | Under-voltage lockout;Slope compensation;Over Current Protection;Under Voltage Protection | |
| Output Voltage | 0V~28V | |
| Duty Cycle(Max) | 96% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
UC2843B is a high-performance fixed-frequency current-mode controller designed for isolated or DC-DC converter applications, offering designers a cost-effective solution requiring minimal external components. The circuit incorporates an undervoltage lockout module with a startup current of less than 0.5mA. A trimmed precision reference voltage providing high accuracy is connected to the error amplifier input. Additional internal modules include logic circuitry for latched operation, current limiting, and a PWM comparator designed to drive a high-current totem-pole output. The output architecture is suitable for driving N-channel MOSFETs, with the output held low during shutdown.
Features
- Optimized for isolated or DC/DC converters
- Low startup current (less than 0.5mA)
- Automatic feed-forward compensation
- Cycle-by-cycle current limiting
- Enhanced load transient response
- UVLO with hysteresis
- Double-pulse suppression
- High-current totem-pole output
- Internal trimmed bandgap reference
- Operating frequency up to 500kHz
Applications
- Power converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



