HGSEMI UC2842BN
| Manufacturer | HGSEMIAsian Brands |
| MPN | UC2842BN |
| LCSC Part # | C19193445 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | CURRENT MODE PWM CONTROLLER |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz~500kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 700mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | - | |
| Topology | - | |
| Features | Under-voltage lockout;Slope compensation;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 96% | |
| Feedback System | - | |
| Working Mode | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC2842B provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include under-voltage lockout featuring start up current less than 0.5 mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N channel MOSFETs, is low in the off state.
Features
- Optimized for off-line and DC to DC converts
- Low start up current (<0.5 mA)
- Automatic feed forward compensation
- Pulse-by-Pulse current limiting
- Enhanced load response characteristics
- Under-voltage lockout with hysteresis
- Double pulse Suppression
- High current totem pole output
- Internally trimmed bandgap reference
- 500kHz operation
Applications
- Power converter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2833 | $ 1.42 |
| 50+ | $ 0.2225 | $ 11.13 |
| 150+ | $ 0.1964 | $ 29.46 |
| 500+ | $ 0.1639 | $ 81.95 |
| 2,000+ | $ 0.1494 | $ 298.80 |
| 4,000+ | $ 0.1407 | $ 562.80 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 100kHz~500kHz | |
| Output Current | 1A | |
| Pd - Power Dissipation | 700mW | |
| Voltage - Breakdown | - | |
| Voltage - Supply | - | |
| Topology | - | |
| Features | Under-voltage lockout;Slope compensation;Over Current Protection;Under Voltage Protection | |
| Output Voltage | - | |
| Duty Cycle(Max) | 96% | |
| Feedback System | - | |
| Working Mode | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The UC2842B provides the necessary features to implement off-line or DC to DC fixed frequency current mode control schemes with a minimal external parts count. Internally implemented circuits include under-voltage lockout featuring start up current less than 0.5 mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control, and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N channel MOSFETs, is low in the off state.
Features
- Optimized for off-line and DC to DC converts
- Low start up current (<0.5 mA)
- Automatic feed forward compensation
- Pulse-by-Pulse current limiting
- Enhanced load response characteristics
- Under-voltage lockout with hysteresis
- Double pulse Suppression
- High current totem pole output
- Internally trimmed bandgap reference
- 500kHz operation
Applications
- Power converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



