HGSEMI 74HC08DM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | 74HC08DM/TR |
| LCSC Part # | C19193441 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Low-power 2-input AND gate integrated circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Features | - | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Logic Family | 74HC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.7V~4.4V;5.2V~5.8V | |
| Quiescent Current(Iq) | 5.5uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Propagation Delay | 16ns@5V,15pF;18ns@5V,15pF | |
| Output Logic Level - Low | 100mV;400mV | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Digital logic drive
- Industrial control applications (e.g., quiz buzzers, programmable equipment)
In-Stock: 1,580
1,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0935 | $ 0.47 |
| 50+ | $ 0.0744 | $ 3.72 |
| 150+ | $ 0.0648 | $ 9.72 |
| 500+ | $ 0.0576 | $ 28.80 |
| 2,500+ | $ 0.0547 | $ 136.75 |
| 5,000+ | $ 0.0518 | $ 259.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Features | - | |
| Input Logic Level - High | 1.5V;3.15V;4.2V | |
| Input Logic Level - Low | 500mV;1.35V;1.8V | |
| Logic Family | 74HC Series | |
| Operating Temperature | -40℃~+85℃ | |
| Output Logic Level - High | 1.9V;4.4V;5.9V;3.7V~4.4V;5.2V~5.8V | |
| Quiescent Current(Iq) | 5.5uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Propagation Delay | 16ns@5V,15pF;18ns@5V,15pF | |
| Output Logic Level - Low | 100mV;400mV | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Digital logic drive
- Industrial control applications (e.g., quiz buzzers, programmable equipment)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



