LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM236Z-2.5 product image
  • LM236Z-2.5 thumbnail 1
  • LM236Z-2.5 thumbnail 2
  • LM236Z-2.5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM236Z-2.5RoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM236Z-2.5
LCSC Part #
C19193432
Packaging
TO-92
Customer #
Key Attributes
2.5V precision Zener diode
Datasheetpdf iconHGSEMI LM236Z-2.5
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1752$ 0.88
50+$ 0.1366$ 6.83
150+$ 0.1201$ 18.02
1,000+$ 0.104$ 104.00
2,000+$ 0.0948$ 189.60
5,000+$ 0.0893$ 446.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerHGSEMI
PackagingTO-92
Quiescent Current-
Output Voltage2.5V
Tolerance±1%
Voltage - Supply-
Minimum Cathode Current for Regulation400uA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current10mA
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece