HGSEMI LM236Z-5.0
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM236Z-5.0 |
| LCSC Part # | C19193431 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | LM236 and LM336 Precision 5.0V Regulator Diodes |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | TO-92 | |
| Quiescent Current | - | |
| Output Voltage | 5V | |
| Tolerance | ±1% | |
| Voltage - Supply | 4V~6V | |
| Minimum Cathode Current for Regulation | 600uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM236 and LM336 are precision 5.0V voltage reference diodes. These monolithic integrated circuit voltage references operate similarly to 5.0V Zener diodes with low temperature coefficient and 0.6Ω dynamic impedance. A third pin is available for trimming the reference voltage and temperature coefficient.
Features
AI Translation
- Adjustable range: 4V ~ 6V
- Low temperature coefficient
- Wide operating current range: 600μA ~ 10mA
- Dynamic impedance: 0.6Ω
- Initial tolerance up to ±1%
- Guaranteed temperature stability
- Easy trimming for minimum temperature drift
- Fast turn-on
- 3-pin transistor package
Applications
AI Translation
- 5.0V reference
- 5.0V reference with minimum temperature coefficient
- Trimmed to 5.00V
- 4V ~ 6V adjustable reference with temperature coefficient independent of breakdown voltage
- Precision power regulator with low temperature coefficient
- 5V crowbar circuit
- Adjustable shunt regulator
- 10V buffered reference
- Low-noise buffered reference
In-Stock: 490
490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1877 | $ 0.94 |
| 50+ | $ 0.1474 | $ 7.37 |
| 150+ | $ 0.1301 | $ 19.52 |
| 1,000+ | $ 0.1086 | $ 108.60 |
| 2,000+ | $ 0.099 | $ 198.00 |
| 5,000+ | $ 0.0932 | $ 466.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | TO-92 | |
| Quiescent Current | - | |
| Output Voltage | 5V | |
| Tolerance | ±1% | |
| Voltage - Supply | 4V~6V | |
| Minimum Cathode Current for Regulation | 600uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 15mA | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The LM236 and LM336 are precision 5.0V voltage reference diodes. These monolithic integrated circuit voltage references operate similarly to 5.0V Zener diodes with low temperature coefficient and 0.6Ω dynamic impedance. A third pin is available for trimming the reference voltage and temperature coefficient.
Features
AI Translation
- Adjustable range: 4V ~ 6V
- Low temperature coefficient
- Wide operating current range: 600μA ~ 10mA
- Dynamic impedance: 0.6Ω
- Initial tolerance up to ±1%
- Guaranteed temperature stability
- Easy trimming for minimum temperature drift
- Fast turn-on
- 3-pin transistor package
Applications
AI Translation
- 5.0V reference
- 5.0V reference with minimum temperature coefficient
- Trimmed to 5.00V
- 4V ~ 6V adjustable reference with temperature coefficient independent of breakdown voltage
- Precision power regulator with low temperature coefficient
- 5V crowbar circuit
- Adjustable shunt regulator
- 10V buffered reference
- Low-noise buffered reference
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



