HGSEMI TL082IM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TL082IM/TR |
| LCSC Part # | C19193428 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | General-purpose dual operational amplifier with J-FET input |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 2.5nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL082 is a high-speed J-FET input dual operational amplifier constructed with high-voltage J-FETs and bipolar transistors. It features a high slew rate, low input bias current and offset current, and very low offset voltage temperature coefficient. Operating temperature ranges are 0°C to 70°C for TL082C and -40°C to 85°C for TL082I. The TL082 is available in DIP-8, SOP-8, and MSOP-8 packages.
Features
- Low power consumption
- Wide common-mode and differential-mode input voltage range
- Low input bias and offset current
- Output short-circuit current protection
- High input impedance
- High slew rate
- High gain-bandwidth product, up to 4MHz
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.107 | $ 0.54 |
| 50+ | $ 0.0846 | $ 4.23 |
| 150+ | $ 0.0734 | $ 11.01 |
| 500+ | $ 0.065 | $ 32.50 |
| 2,500+ | $ 0.0583 | $ 145.75 |
| 5,000+ | $ 0.0549 | $ 274.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3mV | |
| Slew Rate | 13V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 85dB | |
| Ib - Input Bias Current | 2.5nA | |
| Output Current | - | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 1.4mA | |
| Gain Bandwidth Product | 3MHz | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TL082 is a high-speed J-FET input dual operational amplifier constructed with high-voltage J-FETs and bipolar transistors. It features a high slew rate, low input bias current and offset current, and very low offset voltage temperature coefficient. Operating temperature ranges are 0°C to 70°C for TL082C and -40°C to 85°C for TL082I. The TL082 is available in DIP-8, SOP-8, and MSOP-8 packages.
Features
- Low power consumption
- Wide common-mode and differential-mode input voltage range
- Low input bias and offset current
- Output short-circuit current protection
- High input impedance
- High slew rate
- High gain-bandwidth product, up to 4MHz
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



