HGSEMI TLC5615CM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TLC5615CM/TR |
| LCSC Part # | C19193424 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 10-BIT DIGITAL-TO-ANALOG CONVERTERS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Settling Time | 12.5us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 350uA | |
| Function | Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 1 | |
| Interface Type | SPI;QSPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC5615 is a 10-bit voltage output digital-to-analog converter (DAC) with a buffered reference input (high impedance). The DAC has an output voltage range that is two times the reference voltage, and the DAC is monotonic. The device is simple to use, running from a single supply of 5 V. A power-on-reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLC5615 is over a three-wire serial bus that is CMOS compatible and easily interfaced to industry standard microprocessor and micro controller devices. The device receives a 16-bit data word to produce the analog output. The digital inputs feature Schmitt triggers for high noise immunity. Digital communication protocols include the SPITM, QSPITM, and MicrowireTM standards. The 8-terminal small-outline D package allows digital control of analog functions in space-critical applications. The TLC5615C is characterized for operation from 0°C to 70 °C. The TLC5615I is characterized for operation from -40°C to 85°C.
Features
- 10-Bit CMOS Voltage Output DAC in an 8-Terminal Package
- 5V Single Supply Operation
- 3-Wire Serial Interface
- High-Impedance Reference Inputs
- Voltage Output Range:2 Times the Reference Input Voltage
- Internal Power-On Reset
- Low Power Consumption:1.75mW(Max)
- Update Rate of 1.21 MHz
- Settling Time to 0.5 LSB:12.5 µs(Typ)
- Monotonic Over Temperature Pin Compatible With the Maxim MAX515
Applications
- Battery-Powered Test Instruments
- Digital Offset and Gain Adjustment
- Battery Operated/Remote Industrial Controls
- Machine and Motion Control Devices
- Cellular Telephones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0753 | $ 1.08 |
| 10+ | $ 0.9637 | $ 9.64 |
| 30+ | $ 0.9039 | $ 27.12 |
| 100+ | $ 0.8344 | $ 83.44 |
| 500+ | $ 0.8037 | $ 401.85 |
| 1,000+ | $ 0.7891 | $ 789.10 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-8 | |
| Settling Time | 12.5us | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 350uA | |
| Function | Power-on reset | |
| Integral non - linearity | 0.5LSB | |
| Resolution (Bits) | 10;- | |
| Number of Channels | 1 | |
| Interface Type | SPI;QSPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC5615 is a 10-bit voltage output digital-to-analog converter (DAC) with a buffered reference input (high impedance). The DAC has an output voltage range that is two times the reference voltage, and the DAC is monotonic. The device is simple to use, running from a single supply of 5 V. A power-on-reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLC5615 is over a three-wire serial bus that is CMOS compatible and easily interfaced to industry standard microprocessor and micro controller devices. The device receives a 16-bit data word to produce the analog output. The digital inputs feature Schmitt triggers for high noise immunity. Digital communication protocols include the SPITM, QSPITM, and MicrowireTM standards. The 8-terminal small-outline D package allows digital control of analog functions in space-critical applications. The TLC5615C is characterized for operation from 0°C to 70 °C. The TLC5615I is characterized for operation from -40°C to 85°C.
Features
- 10-Bit CMOS Voltage Output DAC in an 8-Terminal Package
- 5V Single Supply Operation
- 3-Wire Serial Interface
- High-Impedance Reference Inputs
- Voltage Output Range:2 Times the Reference Input Voltage
- Internal Power-On Reset
- Low Power Consumption:1.75mW(Max)
- Update Rate of 1.21 MHz
- Settling Time to 0.5 LSB:12.5 µs(Typ)
- Monotonic Over Temperature Pin Compatible With the Maxim MAX515
Applications
- Battery-Powered Test Instruments
- Digital Offset and Gain Adjustment
- Battery Operated/Remote Industrial Controls
- Machine and Motion Control Devices
- Cellular Telephones
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



