Knowles 1812J2000272GFR
| Manufacturer | |
| MPN | 1812J2000272GFR |
| LCSC Part # | C1919322 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 2.7nF C0G ±2% 200V 1812 Ceramic Capacitors |
| Datasheet | Knowles 1812J2000272GFR |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.1055 | $ 3.11 |
| 200+ | $ 1.2024 | $ 240.48 |
| 500+ | $ 1.1592 | $ 579.60 |
| 1,000+ | $ 1.1391 | $ 1139.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1812 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 200V |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
A range of specialist high reliability MLCCs for critical or high reliability environments. All products are fully tested/qualified and available with a range of suitable termination options including tin/lead plating and Syfer FlexiCap.
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1812C272G2GAC7800 | KEMET | 1812 | 0 | $ 1.4428 | ||
| 1812Y2000272GCR | Knowles | 1812 | 0 | $ 2.2355 | ||
| 1812J2000272GCT | Knowles | 1812 | 0 | $ 0.3811 | ||
| 1812Y2000272GCT | Knowles | 1812 | 0 | $ 0.4471 | ||
| 1812J2000272GFT | Knowles | 1812 | 0 | $ 1.3699 | ||
| 1812Y2000272GFR | Knowles | 1812 | 0 | $ 3.2012 | ||
| 1812Y2000272GFT | Knowles | 1812 | 0 | $ 1.3731 | ||
| 1812Y2000272GAT | Knowles | 1812 | 0 | $ 2.0548 | ||
| 1812Y2500272GCR | Knowles | 1812 | 0 | $ 2.2355 | ||
| 1812Y2500272GCT | Knowles | 1812 | 0 | $ 0.4471 | ||
| 1812J2500272GFR | Knowles | 1812 | 0 | $ 3.1055 | ||
| 1812J5000272GFR | Knowles | 1812 | 0 | $ 2.1192 | ||
| 1812Y5000272GFR | Knowles | 1812 | 0 | $ 2.1856 | ||
| 1812J5000272GFT | Knowles | 1812 | 0 | $ 1.3699 | ||
| 1812Y5000272GFT | Knowles | 1812 | 0 | $ 1.3731 | ||
| GA1812A272GXCAR31G | VISHAY | 1812 | 0 | $ 0.2411 | ||
| GA1812A272GXCAT31G | VISHAY | 1812 | 0 | $ 0.2452 | ||
| GA1812A272GXEAR31G | VISHAY | 1812 | 0 | $ 0.2477 | ||
| 1812N272G201CT | Walsin | 1812 | 0 | $ 0.1857 | ||
| 1812N272G251CT | Walsin | 1812 | 0 | $ 0.1857 |

