Motorcomm YT8510C
| Manufacturer | MotorcommAsian Brands |
| MPN | YT8510C |
| LCSC Part # | C19193167 |
| Packaging | QFN-40-EP(6x6) |
| Customer # | |
| Key Attributes | Ethernet Transceiver QFN-40-EP(6x6) Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-40-EP(6x6) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 2.5V;3.3V | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Cable diagnostics;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | MII;RMII;RGMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-40-EP(6x6) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 2.5V;3.3V |
| Type | Description | |
|---|---|---|
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Cable diagnostics;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | MII;RMII;RGMII |
Introduction
The MotorComm YT8510 is an IEEE 100BASE - TX/10BASE - Te and LRE100 - 1/LRE10 - 1 Ethernet physical layer transceiver (PHY). Ideally suited for a wide range of enterprise applications, it is manufactured using a standard digital CMOS process and contains all the active circuitry required to implement the physical layer functions to transmit and receive data on a on Category 5 unshielded twisted - pair (UTP) cabling.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4958 | $ 1.50 |
| 10+ | $ 1.3597 | $ 13.60 |
| 30+ | $ 1.2754 | $ 38.26 |
| 100+ | $ 1.1895 | $ 118.95 |
| 500+ | $ 1.149 | $ 574.50 |
| 1,000+ | $ 1.1328 | $ 1132.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-40-EP(6x6) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 2.5V;3.3V | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Cable diagnostics;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | MII;RMII;RGMII |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Motorcomm | |
| Packaging | QFN-40-EP(6x6) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 2.5V;3.3V |
| Type | Description | |
|---|---|---|
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Cable diagnostics;Programmable LED indication;Low-power mode;Error detection and recovery | |
| Interface | MII;RMII;RGMII |
Introduction
The MotorComm YT8510 is an IEEE 100BASE - TX/10BASE - Te and LRE100 - 1/LRE10 - 1 Ethernet physical layer transceiver (PHY). Ideally suited for a wide range of enterprise applications, it is manufactured using a standard digital CMOS process and contains all the active circuitry required to implement the physical layer functions to transmit and receive data on a on Category 5 unshielded twisted - pair (UTP) cabling.
C19193167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



