LUTE 0805L016/48AR
| Manufacturer |
LUTE
Asian Brands |
| MPN | 0805L016/48AR |
| LCSC Part # | C19193031 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 48V 160mA 0805 |
| Description | Polymeric PTC Resettable Fuse 48V 160mA Surface Mount 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,170
4,170
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0462 | $ 0.46 |
100+ | $ 0.0385 | $ 3.85 |
300+ | $ 0.0347 | $ 10.41 |
1,000+ | $ 0.0318 | $ 31.80 |
4,000+ | $ 0.0295 | $ 118.00 |
8,000+ | $ 0.0284 | $ 227.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$