LUTE 0603L016/33XR
| Manufacturer | LUTEAsian Brands |
| MPN | 0603L016/33XR |
| LCSC Part # | C19193025 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 160mA 0603 |
| Datasheet | LUTE 0603L016/33XR |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 160mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 400mA | |
| Pitch | - | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Resistance @ 25℃ | 600mΩ | |
| Time to Trip(Max) | 600ms | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 160mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Trip Current | 400mA | |
| Pitch | - | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Resistance @ 25℃ | 600mΩ | |
| Time to Trip(Max) | 600ms | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Size 0.060.03 inch /1.50.8 mm
- Surface mount resettable fuse
- Voltage rating 6V to 60V
- Current rating from 0.01A to 1.00A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 17,220
17,220 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0562 | $ 0.56 |
| 100+ | $ 0.0461 | $ 4.61 |
| 300+ | $ 0.041 | $ 12.30 |
| 1,000+ | $ 0.0373 | $ 37.30 |
| 5,000+ | $ 0.0342 | $ 171.00 |
| 10,000+ | $ 0.0327 | $ 327.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 160mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW | |
| Trip Current | 400mA | |
| Pitch | - | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Resistance @ 25℃ | 600mΩ | |
| Time to Trip(Max) | 600ms | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | LUTE | |
| Packaging | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 160mA | |
| Current - Max | 40A | |
| Power Dissipation | 500mW |
| Type | Description | |
|---|---|---|
| Trip Current | 400mA | |
| Pitch | - | |
| Height | 1mm | |
| Length | 1.85mm | |
| Width | 1.05mm | |
| Resistance @ 25℃ | 600mΩ | |
| Time to Trip(Max) | 600ms | |
| Resistance - Post Trip (R1) (Max) | 6Ω |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Size 0.060.03 inch /1.50.8 mm
- Surface mount resettable fuse
- Voltage rating 6V to 60V
- Current rating from 0.01A to 1.00A
- Fast time-to-trip
- Low resistance
- RoHS compliant, lead-free and halogen-free
- Compatible with high temperature solders
Applications
AI Translation
- USB peripherals
- Plug and play protection for motherboards
- Power tools
- Battery and port protection for smart phones
- Game console port protection
- Set-top-boxes
- Tablets, notebooks, laptops and desktops
- Rechargeable battery packs
- Digital cameras
- Appliances and white goods
- Consumer electronics
C19193025 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 0603L016/36AR | LUTE | Similar | 0603 | 8,000 | $ 0.0691 |



