UNI-SEMIC U0138
| Manufacturer |
UNI-SEMIC
Asian Brands |
| Mfr. Part # | U0138 |
| LCSC Part # | C19193016 |
| Package | SOT-23-6 |
| Customer # | |
| Key Attributes | High Frequency Synchronous Rectified Buck Switch-Mode Converter |
| Description | Buck 1.2MHz~1.6MHz Adjustable 1.5A SOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UNI-SEMIC | |
| Package | SOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.222 | $ 1.11 |
50+ | $ 0.1743 | $ 8.72 |
150+ | $ 0.1539 | $ 23.09 |
500+ | $ 0.1284 | $ 64.20 |
3,000+ | $ 0.1171 | $ 351.30 |
6,000+ | $ 0.1102 | $ 661.20 |
Standard Packaging 3000/Full
Reel | ||