LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FM 74HC245KAJ product image
  • 74HC245KAJ thumbnail 1
  • 74HC245KAJ thumbnail 2
  • 74HC245KAJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FM 74HC245KAJRoHS

Manufacturer
FMAsian Brands
MPN
74HC245KAJ
LCSC Part #
C19192982
Packaging
TSSOP-20
Customer #
Key Attributes
8-bit in-phase three-state bus transceiver
Datasheetpdf iconFM 74HC245KAJ
In-Stock: 81,740
81,740 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0643$ 0.64
100+$ 0.0512$ 5.12
300+$ 0.0446$ 13.38
2,500+$ 0.0396$ 99.00
5,000+$ 0.0357$ 178.50
10,000+$ 0.0337$ 337.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerFM
PackagingTSSOP-20
Input type-
Current - Output High(IOH)54mA
Series74HC
Voltage - Supply3V~5.5V
Operating Temperature-40℃~+85℃
Output TypeTri-State
Current - Output Low(IOL)75mA
Number of Bits per Element8
Channel TypeBidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay11ns@4.5V,50pF
Quiescent Current8uA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2500
Sales UnitPiece

Features

AI Translation
  • Operating temperature range: –40°C to 85°C
  • CMOS process
  • Wide supply voltage range: 3.8V ~ 5.0V
  • Bidirectional tri-state output
  • 8-bit bidirectional transceiver

Applications

AI Translation
  • LED display module