DOWO MMBZ5V6AL
| Manufacturer | DOWOAsian Brands |
| MPN | MMBZ5V6AL |
| LCSC Part # | C19192536 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 3VWM 8VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Packaging | SOT-23 | |
| Clamping Voltage | 8V | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | 24W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices ideal for situations where board space is at a premium.
Features
- SOT-23 package allows either two separate unidirectional configurations or a single bidirectional configuration.
- Working peak reverse voltage 2V to 26V
- Standard Zener breakdown voltage 5.1V to 33V
- Peak power 24 or 40 Watts @ 1.0ms (unidirectional) per Figure 6 Waveform
- ESD Rating: Class 3B (>16kV) per the Human Body Model Class C (>400V) per Machine Model
- ESD Rating of IEC61000-4-2 level 4
- Low leakage <5.0μA
Applications
- Computers
- Printers
- Business Machines
- Communication systems
- Medical equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0195 | $ 0.98 |
| 500+ | $ 0.0151 | $ 7.55 |
| 3,000+ | $ 0.013 | $ 39.00 |
| 6,000+ | $ 0.0115 | $ 69.00 |
| 21,000+ | $ 0.0103 | $ 216.30 |
| 42,000+ | $ 0.0096 | $ 403.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DOWO | |
| Packaging | SOT-23 | |
| Clamping Voltage | 8V | |
| Peak Pulse Current (Ipp) | 3A | |
| Peak Pulse Power Dissipation (Ppp) | 24W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 5.6V | |
| type | ESD | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5uA | |
| Reverse Stand-Off Voltage (Vrwm) | 3V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The dual monolithic silicon Zener diodes are designed for applications requiring transient overvoltage protection capability. They are intended for use in voltage and ESD sensitive equipment such as computers, printers, business machines, communication systems, medical equipment and other applications. Their dual junction common anode design protects two separate lines using only one package. These devices ideal for situations where board space is at a premium.
Features
- SOT-23 package allows either two separate unidirectional configurations or a single bidirectional configuration.
- Working peak reverse voltage 2V to 26V
- Standard Zener breakdown voltage 5.1V to 33V
- Peak power 24 or 40 Watts @ 1.0ms (unidirectional) per Figure 6 Waveform
- ESD Rating: Class 3B (>16kV) per the Human Body Model Class C (>400V) per Machine Model
- ESD Rating of IEC61000-4-2 level 4
- Low leakage <5.0μA
Applications
- Computers
- Printers
- Business Machines
- Communication systems
- Medical equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



