KNSCHA 177EC0008
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | 177EC0008 |
| LCSC Part # | C19192477 |
| Package | SMD,7.3x4.3mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 330uF 2V SMD |
| Description | 330uF 2V SMD,7.3x4.3mm 2000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | KNSCHA | |
| Package | SMD,7.3x4.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
3,425
3,425
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3623 | $ 1.81 |
50+ | $ 0.2881 | $ 14.41 |
150+ | $ 0.2563 | $ 38.45 |
500+ | $ 0.2167 | $ 108.35 |
3,500+ | $ 0.199 | $ 696.50 |
7,000+ | $ 0.1884 | $ 1318.80 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$