BZCN TSB008A2526B
| Manufacturer | BZCNAsian Brands |
| MPN | TSB008A2526B |
| LCSC Part # | C19192101 |
| Packaging | SMD,6x3.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 260gf |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,6x3.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 8.1mm | |
| Height | 2.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | - | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0152 | $ 0.76 |
| 500+ | $ 0.0118 | $ 5.90 |
| 3,000+ | $ 0.01 | $ 30.00 |
| 6,000+ | $ 0.0089 | $ 53.40 |
| 24,000+ | $ 0.0079 | $ 189.60 |
| 51,000+ | $ 0.0074 | $ 377.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | BZCN | |
| Packaging | SMD,6x3.5mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 8.1mm | |
| Height | 2.5mm | |
| Voltage Rating | 12V | |
| Switching Life | 30,000 cycles | |
| Width | 3.5mm | |
| Operating Temperature | -40℃~+80℃ | |
| Installation Method | Surface Mount,Vertical | |
| Actuator Style | - | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



