DIODES MMDT2227-7-F
| Manufacturer | |
| MPN | MMDT2227-7-F |
| LCSC Part # | C191919 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN+PNP 60V 600mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 10nA | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complementary Pairs One 2222A Type (NPN)
- One 2907A Type (PNP)
- Ideal for Low Power Amplification and Switching
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
In-Stock: 4,005
4,005 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1102 | $ 0.55 |
| 50+ | $ 0.0908 | $ 4.54 |
| 150+ | $ 0.081 | $ 12.15 |
| 500+ | $ 0.0737 | $ 36.85 |
| 3,000+ | $ 0.0679 | $ 203.70 |
| 6,000+ | $ 0.065 | $ 390.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Current - Collector Cutoff | 10nA | |
| DC Current Gain | 300 | |
| Pd - Power Dissipation | 200mW | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 6V | |
| Transition frequency(fT) | 300MHz | |
| Vce Saturation(VCE(sat)) | 300mV | |
| type | NPN+PNP | |
| Number | 1 NPN + 1 PNP | |
| Current - Collector(Ic) | 600mA | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Complementary Pairs One 2222A Type (NPN)
- One 2907A Type (PNP)
- Ideal for Low Power Amplification and Switching
- Totally Lead-Free & Fully RoHS compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



