Coilcraft XEL4020-152MEC
| Manufacturer | |
| MPN | XEL4020-152MEC |
| LCSC Part # | C19191678 |
| Packaging | SMD,4x4mm |
| Customer # | |
| Key Attributes | FIXED IND 1500nH SMD,4x4mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 7.5A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21.45mΩ | |
| Current - Saturation(Isat) | 7.4A | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 303
303 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0042 | $ 2.00 |
| 10+ | $ 1.6815 | $ 16.82 |
| 30+ | $ 1.4788 | $ 44.36 |
| 100+ | $ 1.2729 | $ 127.29 |
| 500+ | $ 1.1789 | $ 589.45 |
| 1,000+ | $ 1.14 | $ 1140.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | SMD,4x4mm | |
| Current Rating | 7.5A | |
| Inductance | 1.5uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 21.45mΩ | |
| Current - Saturation(Isat) | 7.4A | |
| Ratings | AEC-Q200 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



