DEXU Electronics B0515S-2WR2
| Produttore | DEXU ElectronicsAsian Brands |
| Cod. Prod. | B0515S-2WR2 |
| Cod. LCSC | C19191242 |
| Imballo | SIP,19.6x7mm |
| Numero Cliente | |
| Attr. chiave | 2W Isolated Non-regulated Single-output DC-DC Module Power Supply with Fixed Voltage Input |
| Scheda Tecnica | DEXU Electronics B0515S-2WR2 |
| Parti alternative | 2 |
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | DEXU Electronics | |
| Imballo | SIP,19.6x7mm | |
| Output Voltage | 15V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Length | 19.6mm | |
| Width | 7mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | DEXU Electronics | |
| Imballo | SIP,19.6x7mm | |
| Output Voltage | 15V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF |
| Tipo | Descrizione | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Length | 19.6mm | |
| Width | 7mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applicazioni
Traduzione AI
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not stringent
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Specifiche del Prodotto
Tutto
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | DEXU Electronics | |
| Imballo | SIP,19.6x7mm | |
| Output Voltage | 15V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Length | 19.6mm | |
| Width | 7mm |
| Tipo | Descrizione | |
|---|---|---|
| Categoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Produttore | DEXU Electronics | |
| Imballo | SIP,19.6x7mm | |
| Output Voltage | 15V | |
| Ripple Noise | 80mVp-p | |
| Type | Plastic encapsulated type | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Capacitive Load(Max) | 220uF |
| Tipo | Descrizione | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 133mA | |
| Height | 10.1mm | |
| Frequency - Switching | 200kHz~400kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 82% | |
| Output Power | 2W | |
| Length | 19.6mm | |
| Width | 7mm |
Aiuto & FeedbackMostra prodotti simili (0) >
Caratteristiche
Traduzione AI
- Sustained short-circuit protection
- Isolation voltage: 1500VDC
- Compact SIP package, high power density
- Low ripple noise
- High efficiency, low loss
Applicazioni
Traduzione AI
- Applications where input voltage is stable, output load variation is minimal, and output voltage regulation requirements are not stringent
C19191242 Libreria EasyEDA
Conformità & Codici di Esportazione
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Tipo | Dettagli |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Tipo | Dettagli |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



