FUET FS9050W08100-H38.5
| Manufacturer |
FUET
Asian Brands |
| Mfr. Part # | FS9050W08100-H38.5 |
| LCSC Part # | C19191061 |
| Package | - |
| Customer # | |
| Description | 5% 4Ω Electromagnetic 600Hz 87dB 8W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
48
48
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1104 | $ 3.11 |
10+ | $ 2.6539 | $ 26.54 |
50+ | $ 2.3831 | $ 119.16 |
100+ | $ 2.1092 | $ 210.92 |
500+ | $ 1.9823 | $ 991.15 |
1,000+ | $ 1.9251 | $ 1925.10 |
Standard Packaging 50/Full
Box | ||
Better price for more quantity?
$