HOOYA PS-22E05-S-O-001
| Manufacturer | HOOYAAsian Brands |
| MPN | PS-22E05-S-O-001 |
| LCSC Part # | C19190928 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | SWITCH PUSH DPDT 200mA 30V |
| Datasheet | HOOYA PS-22E05-S-O-001 |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,P=2.5mm | |
| Life | 10 thousand cycles | |
| Contact Current | 200mA | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Latching | |
| Circuit | DPDT | |
| Actuator Style | Rectangular Plunger | |
| Mounting Type | Right Angle | |
| Operating Force | 3.3N | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,P=2.5mm | |
| Life | 10 thousand cycles | |
| Contact Current | 200mA | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Self Lock / No Lock | Latching | |
| Circuit | DPDT | |
| Actuator Style | Rectangular Plunger | |
| Mounting Type | Right Angle | |
| Operating Force | 3.3N | |
| Voltage Rating | 30V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 435
435 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1191$ 0.1132 | $ 0.57 |
| 50+ | $ 0.0955$ 0.0908 | $ 4.54 |
| 150+ | $ 0.0837$ 0.0796 | $ 11.94 |
| 500+ | $ 0.0685$ 0.0651 | $ 32.55 |
| 2,500+ | $ 0.0614$ 0.0584 | $ 146.00 |
| 5,000+ | $ 0.0578$ 0.0550 | $ 275.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,P=2.5mm | |
| Life | 10 thousand cycles | |
| Contact Current | 200mA | |
| Termination Style | PC Pin | |
| Self Lock / No Lock | Latching | |
| Circuit | DPDT | |
| Actuator Style | Rectangular Plunger | |
| Mounting Type | Right Angle | |
| Operating Force | 3.3N | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole,P=2.5mm | |
| Life | 10 thousand cycles | |
| Contact Current | 200mA | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Self Lock / No Lock | Latching | |
| Circuit | DPDT | |
| Actuator Style | Rectangular Plunger | |
| Mounting Type | Right Angle | |
| Operating Force | 3.3N | |
| Voltage Rating | 30V |
Help & FeedbackShow similar products (0) >
C19190928 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| PS-909L-22C(L)-M | HOOYA | Similar | Through Hole,P=2.5mm | 251 | $0.4009 $0.4219 | ||
| PS-909L-42C(L) | HOOYA | Similar | Through Hole,P=2.5mm | 385 | $0.3739 $0.3935 | ||
| PB-22E77-S-E | HOOYA | Similar | Through Hole | 280 | $0.1827 $0.1923 | ||
| PS-22F11-S-B | HOOYA | Similar | Through Hole,P=3.2mm | 0 | $0.1525 $0.1605 |
4 more alternative parts.View all substitutes



