TDK B82789C0104N002
| Manufacturer | |
| MPN | B82789C0104N002 |
| LCSC Part # | C19190696 |
| Packaging | SMD-4P,5.9x4mm |
| Customer # | |
| Key Attributes | CMC 100uH 150mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,5.9x4mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 1.5Ω | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | 42V | |
| Number of Lines | - | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 250V | |
| Current Rating | 150mA | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Temperature range up to +150 °C (B82789C0/S0*H)
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- For gold-plated terminals conductive adhesion possible
- Qualified to AEC-Q200
- RoHS-compatible
Applications
AI Translation
- Automotive applications, e.g. CAN and FlexRay bus
- Industrial field bus systems
- Line cards for telecom
In-Stock: 2,843
2,843 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7329 | $ 0.73 |
| 10+ | $ 0.5883 | $ 5.88 |
| 30+ | $ 0.5168 | $ 15.50 |
| 100+ | $ 0.4469 | $ 44.69 |
| 500+ | $ 0.4047 | $ 202.35 |
| 1,000+ | $ 0.3819 | $ 381.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | TDK | |
| Packaging | SMD-4P,5.9x4mm | |
| Inductance @ Frequency | 100uH@100kHz | |
| DC Resistance(DCR) | 1.5Ω | |
| Insulation Resistance(IR) | - | |
| Voltage Rating (AC) | 42V | |
| Number of Lines | - | |
| Voltage Rating | 80V | |
| Impedance @ Frequency | - | |
| Voltage Withstand | 250V | |
| Current Rating | 150mA | |
| Operating Temperature | -55℃~+125℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Temperature range up to +150 °C (B82789C0/S0*H)
- Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D
- For gold-plated terminals conductive adhesion possible
- Qualified to AEC-Q200
- RoHS-compatible
Applications
AI Translation
- Automotive applications, e.g. CAN and FlexRay bus
- Industrial field bus systems
- Line cards for telecom
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



