Yxcon P125-1210A0BR138A1
| Manufacturer | YxconAsian Brands |
| MPN | P125-1210A0BR138A1 |
| LCSC Part # | C19190505 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 20POS 2.54mm DUAL ROW TH R/A |
| Datasheet | Yxcon P125-1210A0BR138A1 |
| RoHS Compliance | 4 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Yxcon | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | - | |
| Circluar Pins/Square Pins | Square pin | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Yxcon | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | - | |
| Circluar Pins/Square Pins | Square pin |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x10P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 655
655 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2185 | $ 1.09 |
| 50+ | $ 0.1722 | $ 8.61 |
| 200+ | $ 0.1523 | $ 30.46 |
| 400+ | $ 0.1276 | $ 51.04 |
| 2,400+ | $ 0.1165 | $ 279.60 |
| 5,000+ | $ 0.1099 | $ 549.50 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Yxcon | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | - | |
| Circluar Pins/Square Pins | Square pin | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x10P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Yxcon | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Connector Type | Right Angle | |
| Voltage Rating (Max) | - | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current Rating | - | |
| Circluar Pins/Square Pins | Square pin |
| Type | Description | |
|---|---|---|
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 20P | |
| Operating Temperature | -40℃~+105℃ | |
| Length of End Connection Pin | - | |
| Contact Plating | Gold | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x10P |
Help & FeedbackShow similar products (0) >
C19190505 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



