ST(Semtech) 1N914PF
| Manufacturer |
ST(Semtech)
Asian Brands |
| Mfr. Part # | 1N914PF |
| LCSC Part # | C19190374 |
| Package | DO-35 |
| Customer # | |
| Key Attributes | DIODE GP 75V 75mA DO-35 |
| Description | Diode 75V 75mA Through Hole DO-35 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | ST(Semtech) | |
| Package | DO-35 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
50+ | $ 0.0133 | $ 0.67 |
500+ | $ 0.0104 | $ 5.20 |
1,500+ | $ 0.0082 | $ 12.30 |
5,000+ | $ 0.0073 | $ 36.50 |
25,000+ | $ 0.0065 | $ 162.50 |
50,000+ | $ 0.006 | $ 300.00 |
Standard Packaging 500/Full
Bag | ||