ST(Semtech) 1N4757APF
| Manufacturer | ST(Semtech)Asian Brands |
| MPN | 1N4757APF |
| LCSC Part # | C19190367 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 51V 1W DO-41 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | DO-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 5uA@38.8V | |
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 48.45V~53.55V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 1.5kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Voltage regulation and clamping circuits for high power ratings. Standard Zener voltage tolerance is ±10%. Add suffix "A" for ±5% tolerance, suffix "B" for ±2% tolerance. Other tolerances available upon request.
Features
AI Translation
- Lead-free
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.061 | $ 0.61 |
| 100+ | $ 0.0477 | $ 4.77 |
| 250+ | $ 0.0419 | $ 10.48 |
| 1,000+ | $ 0.037 | $ 37.00 |
| 5,000+ | $ 0.033 | $ 165.00 |
| 10,000+ | $ 0.031 | $ 310.00 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | ST(Semtech) | |
| Packaging | DO-41 | |
| Tolerance | ±5% | |
| Pd - Power Dissipation | 1W | |
| Operating Junction Temperature Range | - | |
| Reverse Leakage Current (Ir) | 5uA@38.8V | |
| Impedance(Zzt) | 95Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 48.45V~53.55V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 1.5kΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Voltage regulation and clamping circuits for high power ratings. Standard Zener voltage tolerance is ±10%. Add suffix "A" for ±5% tolerance, suffix "B" for ±2% tolerance. Other tolerances available upon request.
Features
AI Translation
- Lead-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



