XIAMEN FARATRONIC C3D1U106KB00382
| Manufacturer |
XIAMEN FARATRONIC
Asian Brands |
| Mfr. Part # | C3D1U106KB00382 |
| LCSC Part # | C19190312 |
| Package | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | CAP FILM 10uF ±10% 600V TH |
| Description | 10uF Film Capacitor ±10% 600V Through Hole P=27.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Package | Through Hole,P=27.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 420 |
| Sales Unit | Piece |
In-Stock:
943
943
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6527 | $ 1.65 |
10+ | $ 1.4044 | $ 14.04 |
30+ | $ 1.2496 | $ 37.49 |
100+ | $ 1.0916 | $ 109.16 |
420+ | $ 1.019 | $ 427.98 |
840+ | $ 0.9884 | $ 830.26 |
Standard Packaging 420/Full
Box | ||
Better price for more quantity?
$